Vishay 40V 5A, Schottky Diode, 2-Pin DO-201AD SB540-E3/54
- RS Stock No.:
- 918-9590
- Mfr. Part No.:
- SB540-E3/54
- Brand:
- Vishay
15980 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1400)
$0.694
(exc. GST)
$0.763
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1400 - 1400 | $0.694 | $971.60 |
2800 - 4200 | $0.677 | $947.80 |
5600 + | $0.66 | $924.00 |
*price indicative
- RS Stock No.:
- 918-9590
- Mfr. Part No.:
- SB540-E3/54
- Brand:
- Vishay
Related links
- Vishay 40V 5A, Schottky Diode, 2-Pin DO-201AD SB540-E3/54
- Diodes Inc 40V 5A, Schottky Diode, 2-Pin DO-201AD SB540-T
- Vishay 40V 5A, Schottky Diode, 2-Pin DO-214AB SSC54-E3/57T
- Vishay 20V 5A, Schottky Diode, 2-Pin DO-201AD SB520A-E3/54
- Vishay 50V 5A, Schottky Diode, 2-Pin DO-201AD SB550-E3/54
- Vishay 60V 5A, Schottky Diode, 2-Pin DO-201AD SB560-E3/54
- Vishay 60V 5A, Schottky Diode, 2-Pin DO-201AD SB560A-E3/54
- Vishay 30V 5A, Schottky Diode, 2-Pin DO-201AD SB530-E3/54