Vishay 20 V 3 A Diode Schottky 2-Pin DO-214AB SS32-E3/57T
- RS Stock No.:
- 177-7495
- Mfr. Part No.:
- SS32-E3/57T
- Brand:
- Vishay
This image is representative of the product range
Add 4250 more to save $148.75
View bulk pricing optionsSubtotal (1 reel of 850 units)*
$295.80
(exc. GST)
$325.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 850 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 850 - 3400 | $0.348 | $295.80 | - |
| 4250 + | $0.313 | $266.05 | $148.75 |
*price indicative
- RS Stock No.:
- 177-7495
- Mfr. Part No.:
- SS32-E3/57T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Series | SS32 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 500mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Peak Reverse Current Ir | 500μA | |
| Maximum Operating Temperature | 125°C | |
| Length | 7.11mm | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Series SS32 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 500mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Peak Reverse Current Ir 500μA | ||
Maximum Operating Temperature 125°C | ||
Length 7.11mm | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Automotive Standard No | ||
High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 20 V 3 A Diode Schottky 2-Pin DO-214AA SS32-E3/57T
- Vishay 20 V 8 A Diode Schottky 2-Pin DO-214AA
- Vishay 20 V 8 A Diode Schottky 2-Pin DO-214AA SL42-E3/57T
- Vishay 90 V 3 A Diode Schottky 2-Pin DO-214AA
- Vishay 40 V 5 A Diode Schottky 2-Pin DO-214AA
- Vishay 100 V 3 A Diode Schottky 2-Pin DO-214AA
- Vishay 40 V 8 A Diode Schottky 2-Pin DO-214AA
- Vishay 60 V 3 A Diode Schottky 2-Pin DO-214AA
