Vishay 20 V 8 A Diode Schottky 2-Pin DO-214AB SL42-E3/57T

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$13.13

(exc. GST)

$14.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,080 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 210$1.313$13.13
220 - 420$1.312$13.12
430 +$1.259$12.59

*price indicative

Packaging Options:
RS Stock No.:
814-1339
Mfr. Part No.:
SL42-E3/57T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AB (SMC)

Maximum Continuous Forward Current If

8A

Peak Reverse Repetitive Voltage Vrrm

20V

Diode Configuration

Single

Series

SL42

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

35mA

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Maximum Forward Voltage Vf

470mV

Maximum Operating Temperature

125°C

Standards/Approvals

No

Width

6.22mm

Length

7.11mm

Height

2.42mm

Automotive Standard

No

COO (Country of Origin):
CN

High Performance Schottky Rectifiers 4A to 9A, Vishay Semiconductor


Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy