Vishay 20 V 3 A Diode Schottky 2-Pin DO-214AB SS32-E3/57T

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

$18.06

(exc. GST)

$19.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 09 November 2026
  • Plus 1,400 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 200$0.903$18.06
220 - 400$0.897$17.94
420 +$0.888$17.76

*price indicative

Packaging Options:
RS Stock No.:
700-0969
Mfr. Part No.:
SS32-E3/57T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AB (SMC)

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

20V

Series

SS32

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

500mV

Peak Reverse Current Ir

500μA

Maximum Operating Temperature

125°C

Width

6.22mm

Standards/Approvals

No

Length

7.11mm

Automotive Standard

No

High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor


A range of Schottky Rectifiers from Vishay Semiconducto. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor


  • RS Stock No. 7000969P
  • Mfr. Part No. SS32-E3/57T
Each (Supplied on a Reel)
$0.903
  • RS Stock No. 1777495
  • Mfr. Part No. SS32-E3/57T
Each (On a Reel of 850)
$0.348
  • RS Stock No. 7000978
  • Mfr. Part No. SS34-E3/57T
Each (In a Pack of 20)
$0.949
  • RS Stock No. 7000978P
  • Mfr. Part No. SS34-E3/57T
Each (Supplied on a Reel)
$0.949

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy