Vishay 40 V 8 A Diode Schottky 2-Pin DO-214AB SL44-E3/57T

This image is representative of the product range

Get a bulk buy discount

Add 1700 more to save 2%

View bulk pricing options

Subtotal (1 reel of 850 units)*

$1,014.90

(exc. GST)

$1,116.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,700 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
850 - 850$1.194$1,014.90-
1700 - 2550$1.164$989.402%
3400 +$1.146$974.104%

*price indicative

RS Stock No.:
918-9613
Mfr. Part No.:
SL44-E3/57T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AB (SMC)

Maximum Continuous Forward Current If

8A

Peak Reverse Repetitive Voltage Vrrm

40V

Series

SL44

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

440mV

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Peak Reverse Current Ir

500μA

Maximum Operating Temperature

125°C

Length

7.11mm

Height

2.62mm

Standards/Approvals

No

Width

6.22mm

Automotive Standard

No

COO (Country of Origin):
CN

High Performance Schottky Rectifiers 4A to 9A, Vishay Semiconductor


Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy