Vishay 60 V 3 A Diode Schottky 2-Pin DO-214AB SS36-E3/57T
- RS Stock No.:
- 918-9610
- Mfr. Part No.:
- SS36-E3/57T
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 850 units)*
$257.55
(exc. GST)
$283.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 850 - 3400 | $0.303 | $257.55 |
| 4250 + | $0.293 | $249.05 |
*price indicative
- RS Stock No.:
- 918-9610
- Mfr. Part No.:
- SS36-E3/57T
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | SS36 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 500μA | |
| Maximum Forward Voltage Vf | 750mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 7.11mm | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series SS36 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 500μA | ||
Maximum Forward Voltage Vf 750mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 7.11mm | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconducto. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 60 V 3 A Diode Schottky 2-Pin DO-214AA SS36-E3/57T
- Vishay 90 V 3 A Diode Schottky 2-Pin DO-214AA
- Vishay 100 V 3 A Diode Schottky 2-Pin DO-214AA
- Vishay 20 V 3 A Diode Schottky 2-Pin DO-214AA
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-214AA
- Vishay 50 V 3 A Diode Schottky 2-Pin DO-214AA
- Vishay 800 V 3 A Diode Schottky 2-Pin DO-214AA
- Vishay 40 V 5 A Diode Schottky 2-Pin DO-214AA
