Bourns 1 kV 1 A Diode Fast Recovery 2-Pin DO-214AC CD214A-RS1M

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
209-8018
Mfr. Part No.:
CD214A-RS1M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AC

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

1kV

Diode Configuration

Single

Series

CD214

Rectifier Type

Fast Recovery

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Forward Voltage Vf

1.3V

Peak Reverse Current Ir

5μA

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

500ns

Length

4.5mm

Standards/Approvals

No

Height

1.16mm

Width

2.2mm

Automotive Standard

AEC-Q101

The Bourns CD214A-RS1M offers Glass Passivated Rectifiers for rectification applications, in a compact chip package compatible with DO-214AC (SMA) size format. The Glass Passivated Rectifiers offer a forward current of 1 A with a choice of repetitive peak reverse voltage of 1000 V.

RoHS compliant

Low profile

Low power loss, high efficiency

UL 94V-0 rating

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy