HY Electronic Corp 40 V 1 A Diode Schottky 2-Pin DO-214AC SS14
- RS Stock No.:
- 171-1446
- Mfr. Part No.:
- SS14
- Brand:
- HY Electronic Corp
This image is representative of the product range
Add 25000 more to save $300.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$580.00
(exc. GST)
$640.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 10,000 unit(s) shipping from 16 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 20000 | $0.116 | $580.00 | - |
| 25000 + | $0.104 | $520.00 | $300.00 |
*price indicative
- RS Stock No.:
- 171-1446
- Mfr. Part No.:
- SS14
- Brand:
- HY Electronic Corp
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | FBI | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 500mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 10mA | |
| Maximum Operating Temperature | 125°C | |
| Width | 2.95mm | |
| Standards/Approvals | No | |
| Height | 2.2mm | |
| Length | 4.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series FBI | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 500mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 10mA | ||
Maximum Operating Temperature 125°C | ||
Width 2.95mm | ||
Standards/Approvals No | ||
Height 2.2mm | ||
Length 4.75mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky Barrier Rectifier Diode - SS Series
Diodes and Rectifiers, HY Electronic (Cayman) Limited
Related links
- HY Electronic Corp 40 V 1 A Diode Schottky 2-Pin DO-214AC SS14
- HY Electronic Corp 40 V 3 A Diode Schottky 2-Pin DO-214AC
- HY Electronic Corp 40 V 2 A Diode Schottky 2-Pin DO-214AC
- HY Electronic Corp 40 V 3 A Diode Schottky 2-Pin DO-214AC SS34A
- HY Electronic Corp 40 V 2 A Diode Schottky 2-Pin DO-214AC SS24A
- HY Electronic Corp 40 V 1 A Diode Schottky 2-Pin DO-41
- HY Electronic Corp 40 V 1 A Diode Schottky 2-Pin DO-41 1N5819
- HY Electronic Corp 40 V 5 A Diode Schottky 2-Pin DO-214AA
