HY Electronic Corp 40 V 1 A Diode Schottky 2-Pin DO-41 1N5819

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save 10%

View bulk pricing options

Subtotal (1 tape of 5000 units)*

$490.00

(exc. GST)

$540.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5000 - 20000$0.098$490.00-
25000 +$0.088$440.0010%

*price indicative

RS Stock No.:
146-2221
Mfr. Part No.:
1N5819
Brand:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Mount Type

Through Hole

Product Type

Diode

Package Type

DO-41

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Series

FBI

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

25A

Minimum Operating Temperature

-60°C

Peak Reverse Current Ir

10mA

Maximum Forward Voltage Vf

900mV

Maximum Operating Temperature

125°C

Diameter

2.72mm

Standards/Approvals

No

Length

5.2mm

Automotive Standard

No

COO (Country of Origin):
CN

Schottky Barrier Rectifier Diode - 1N58 Series


The HY Electronic (Cayman) Limited offer schottky diodes with 1A and 2A forward current rating. The schottky barrier rectifier has a low forward voltage drop and comes in a JEDEC DO-41 or DO-27 package. The schottky rectifier can be used in applications that require fast switching like high frequency inverters, polarity protection and freewheeling.

Construction: Epitaxial

Metal: Semiconductor junction with guard ring

Plastic material: UL94V-0

Polarity: Colour band denotes cathode

Diodes and Rectifiers, HY Electronic (Cayman) Limited


Each (In a Pack of 500)
$0.096
Each (In a Pack of 5)
$0.488
  • RS Stock No. 9033469
  • Mfr. Part No. 25PV040
Each (On a Tape of 500)
$1.41
Each (On a Tape of 500)
$1.162

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy