HY Electronic Corp 40 V 1 A Diode Schottky 2-Pin DO-41 1N5819
- RS Stock No.:
- 917-9108
- Mfr. Part No.:
- 1N5819
- Brand:
- HY Electronic Corp
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 500 units)*
$48.00
(exc. GST)
$53.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10,500 unit(s) ready to ship from another location
- Plus 33,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 - 500 | $0.096 | $48.00 |
| 1000 - 2000 | $0.095 | $47.50 |
| 2500 - 4500 | $0.094 | $47.00 |
| 5000 - 9500 | $0.093 | $46.50 |
| 10000 + | $0.093 | $46.50 |
*price indicative
- RS Stock No.:
- 917-9108
- Mfr. Part No.:
- 1N5819
- Brand:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-41 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | FBI | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -60°C | |
| Peak Reverse Current Ir | 10mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 25A | |
| Maximum Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 125°C | |
| Diameter | 2.72mm | |
| Standards/Approvals | No | |
| Length | 5.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-41 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series FBI | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -60°C | ||
Peak Reverse Current Ir 10mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 25A | ||
Maximum Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 125°C | ||
Diameter 2.72mm | ||
Standards/Approvals No | ||
Length 5.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky Barrier Rectifier Diode - 1N58 Series
The HY Electronic (Cayman) Limited offer schottky diodes with 1A and 2A forward current rating. The schottky barrier rectifier has a low forward voltage drop and comes in a JEDEC DO-41 or DO-27 package. The schottky rectifier can be used in applications that require fast switching like high frequency inverters, polarity protection and freewheeling.
Construction: Epitaxial
Metal: Semiconductor junction with guard ring
Plastic material: UL94V-0
Polarity: Colour band denotes cathode
Diodes and Rectifiers, HY Electronic (Cayman) Limited
Related links
- HY Electronic Corp 40 V 1 A Diode Schottky 2-Pin DO-41
- HY Electronic Corp 40 V 1 A Diode Schottky 2-Pin DO-214AC
- HY Electronic Corp 40 V 1 A Diode Schottky 2-Pin DO-214AC SS14
- HY Electronic Corp 40 V 5 A Diode Schottky 2-Pin DO-214AA
- HY Electronic Corp 40 V 5 A Diode Schottky 2-Pin DO-214AA SS54
- HY Electronic Corp 40 V 3 A Diode Schottky 2-Pin DO-214AC
- HY Electronic Corp 40 V 3 A Diode Schottky 2-Pin DO-27 1N5822
- HY Electronic Corp 40 V 5 A Diode Schottky 2-Pin DO-214AA SS54B
