HY Electronic Corp 40 V 3 A Diode Schottky 2-Pin DO-214AC SS34A
- RS Stock No.:
- 917-9196
- Mfr. Part No.:
- SS34A
- Brand:
- HY Electronic Corp
This image is representative of the product range
Add 1400 more to save $5.60
View bulk pricing optionsSubtotal (1 pack of 200 units)*
$33.40
(exc. GST)
$36.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,200 unit(s) shipping from 09 November 2026
- Plus 11,600 unit(s) shipping from 16 November 2026
- Plus 1,200 unit(s) shipping from 11 December 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 1200 | $0.167 | $33.40 | - |
| 1400 - 2400 | $0.163 | $32.60 | $5.60 |
| 2600 + | $0.16 | $32.00 | $18.20 |
*price indicative
- RS Stock No.:
- 917-9196
- Mfr. Part No.:
- SS34A
- Brand:
- HY Electronic Corp
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | FBI | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 20mA | |
| Maximum Forward Voltage Vf | 550mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.6mm | |
| Height | 2.41mm | |
| Width | 2.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series FBI | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 20mA | ||
Maximum Forward Voltage Vf 550mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 4.6mm | ||
Height 2.41mm | ||
Width 2.9mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky Barrier Rectifier Diode - SS Series
Diodes and Rectifiers, HY Electronic (Cayman) Limited
Related links
- HY Electronic Corp 40 V 3 A Diode Schottky 2-Pin DO-214AC
- HY Electronic Corp 40 V 1 A Diode Schottky 2-Pin DO-214AC
- HY Electronic Corp 40 V 2 A Diode Schottky 2-Pin DO-214AC
- HY Electronic Corp 40 V 1 A Diode Schottky 2-Pin DO-214AC SS14
- HY Electronic Corp 40 V 2 A Diode Schottky 2-Pin DO-214AC SS24A
- HY Electronic Corp 40 V 3 A Diode Schottky 2-Pin DO-27 1N5822
- HY Electronic Corp 40 V 3 A Diode Schottky 2-Pin DO-214AA
- HY Electronic Corp 40 V 3 A Diode Schottky 2-Pin DO-214AA SS34
