HY Electronic Corp 40 V 2 A Diode Schottky 2-Pin DO-214AC SS24A

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
917-9186
Mfr. Part No.:
SS24A
Brand:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AC

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Series

FBI

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

20mA

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

550mV

Maximum Operating Temperature

150°C

Width

2.9mm

Standards/Approvals

No

Height

2.41mm

Length

4.6mm

Automotive Standard

No

COO (Country of Origin):
CN

Schottky Barrier Rectifier Diode - SS Series


The HY Electronic (Cayman) Limited SS family of diodes are surface mount schottky barrier rectifiers. They are packaged in SMA, SMB or SMC designs. The reverse voltages range from 20 V to 100 V with different forward currents from 1 A up to 5 A. Applications include free-wheeling, inverters and polarity protection.

Metal-Semiconductor junction with guarding

Epitaxial construction

Low forward voltage drop

Moulded Plastic Case (Plastic: flammability classification UL 94V-0)

Polarity: indicated by cathode band

Diodes and Rectifiers, HY Electronic (Cayman) Limited


  • RS Stock No. 9179136P
  • Mfr. Part No. SS14
Each (Supplied on a Reel)
$0.109
Each (In a Pack of 250)
$0.109
Each (In a Pack of 200)
$0.167
  • RS Stock No. 9179196P
  • Mfr. Part No. SS34A
Each (Supplied on a Reel)
$0.167

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy