onsemi 100 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1B
- RS Stock No.:
- 166-3453
- Mfr. Part No.:
- ES1B
- Brand:
- onsemi
This image is representative of the product range
Add 37500 more to save $600.00
View bulk pricing optionsSubtotal (1 reel of 7500 units)*
$1,207.50
(exc. GST)
$1,327.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 7500 - 30000 | $0.161 | $1,207.50 | - |
| 37500 + | $0.145 | $1,087.50 | $600.00 |
*price indicative
- RS Stock No.:
- 166-3453
- Mfr. Part No.:
- ES1B
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | ES1B | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -50°C | |
| Peak Reverse Current Ir | 100μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 920mV | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 15ns | |
| Height | 2.24mm | |
| Length | 4.6mm | |
| Width | 2.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series ES1B | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Minimum Operating Temperature -50°C | ||
Peak Reverse Current Ir 100μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 920mV | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 15ns | ||
Height 2.24mm | ||
Length 4.6mm | ||
Width 2.9mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 1.5A, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Related links
- onsemi 100 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1B
- HY Electronic Corp 100 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1B
- onsemi 100 V 1 A Fast Rectifiers (Glass Passivated) Fast Recovery 2-Pin DO-214AC
- onsemi 100 V 1 A Fast Recovery 2-Pin DO-214AC EGF1B
- onsemi 100 V 1 A Diode Fast Recovery 2-Pin DO-41
- onsemi 100 V 1 A Diode Fast Recovery 2-Pin DO-41 UF4002
- onsemi 800 V 1 A Diode Fast Recovery 2-Pin DO-214AC
- onsemi 50 V 1 A Diode Fast Recovery 2-Pin DO-214AC
