onsemi 100 V 1 A Ultrafast Rectifier General Purpose 2-Pin Case 59 MUR110G

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$13.20

(exc. GST)

$14.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 750 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225$0.528$13.20
250 - 475$0.524$13.10
500 +$0.508$12.70

*price indicative

Packaging Options:
RS Stock No.:
186-7638
Mfr. Part No.:
MUR110G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Ultrafast Rectifier

Mount Type

Through Hole

Package Type

Case 59

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

MUR120

Rectifier Type

General Purpose

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

35A

Minimum Operating Temperature

65°C

Maximum Forward Voltage Vf

1.25V

Peak Reverse Current Ir

5μA

Peak Reverse Recovery Time trr

75ns

Maximum Operating Temperature

175°C

Diameter

2.7mm

Length

5.2mm

Standards/Approvals

No

Automotive Standard

No

The Ultrafast Rectifier is designed for use in switching power supplies, inverters and as free wheeling diodes.

Ultrafast 25, 50 and 75 Nanosecond Recovery Times

175°C Operating Junction Temperature

Low Forward Voltage

Low Leakage Current

High Temperature Glass Passivated Junction

Reverse Voltage to 600 Volts

Mechanical Characteristics:

Case: Epoxy, Moulded

Weight: 0.4 gram (approximately)

Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily solder able

Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds

Polarity: Cathode Indicated by Polarity Band

Marking: MUR105, MUR110, MUR115, MUR120, MUR130, MUR140, MUR160

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy