onsemi 100 V 1 A Ultrafast Rectifier General Purpose 2-Pin Case 59 MUR110G
- RS Stock No.:
- 186-7508
- Mfr. Part No.:
- MUR110G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 bag of 1000 units)*
$227.00
(exc. GST)
$250.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 April 2027
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | $0.227 | $227.00 |
| 2000 - 3000 | $0.222 | $222.00 |
| 4000 + | $0.218 | $218.00 |
*price indicative
- RS Stock No.:
- 186-7508
- Mfr. Part No.:
- MUR110G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Ultrafast Rectifier | |
| Package Type | Case 59 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | MUR120 | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Reverse Current Ir | 5μA | |
| Minimum Operating Temperature | 65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 35A | |
| Peak Reverse Recovery Time trr | 75ns | |
| Maximum Operating Temperature | 175°C | |
| Diameter | 2.7mm | |
| Length | 5.2mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Ultrafast Rectifier | ||
Package Type Case 59 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series MUR120 | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Reverse Current Ir 5μA | ||
Minimum Operating Temperature 65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 35A | ||
Peak Reverse Recovery Time trr 75ns | ||
Maximum Operating Temperature 175°C | ||
Diameter 2.7mm | ||
Length 5.2mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- onsemi 100 V 1 A Ultrafast Rectifier General Purpose 2-Pin Case 59 MUR110G
- Vishay 200 V 18 A Ultrafast Rectifier General Purpose 3-Pin TO-220F BYVF32-200-E3/45
- Vishay 200 V 10 A Ultrafast Rectifier General Purpose 3-Pin TO-220F BYQ28EF-200-E3/45
- Vishay 200 V 18 A Ultrafast Rectifier General Purpose 3-Pin TO-220F
- Vishay 200 V 10 A Ultrafast Rectifier General Purpose 3-Pin TO-220F
- onsemi 100 V 3 A General Purpose Rectifiers General Purpose 2-Pin DO-214AB
- onsemi 100 V 1 A Diode General Purpose 2-Pin DO-214AC
- onsemi 100 V 3 A General Purpose Rectifiers General Purpose 2-Pin DO-214AB S3B
