DiodesZetex 150 V 1 A Diode General Purpose 2-Pin DO-214AC SBR1U150SA-13
- RS Stock No.:
- 122-0586
- Mfr. Part No.:
- SBR1U150SA-13
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$2,135.00
(exc. GST)
$2,350.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.427 | $2,135.00 |
| 10000 - 15000 | $0.42 | $2,100.00 |
| 20000 + | $0.413 | $2,065.00 |
*price indicative
- RS Stock No.:
- 122-0586
- Mfr. Part No.:
- SBR1U150SA-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Single | |
| Series | 1A SBR | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 700mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 42A | |
| Peak Reverse Current Ir | 10mA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.3mm | |
| Length | 4.6mm | |
| Standards/Approvals | FBI | |
| Width | 2.92mm | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Single | ||
Series 1A SBR | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 700mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 42A | ||
Peak Reverse Current Ir 10mA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Height 2.3mm | ||
Length 4.6mm | ||
Standards/Approvals FBI | ||
Width 2.92mm | ||
Automotive Standard AEC | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 300mA to 1A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 150 V 1 A Diode General Purpose 2-Pin DO-214AC SBR1U150SA-13
- DiodesZetex 150 V 10 A Diode General Purpose 3-Pin DPAK
- DiodesZetex 150 V 10 A Diode General Purpose 3-Pin DPAK SBR10150CTL-13
- onsemi 100 V 1 A Diode General Purpose 2-Pin DO-214AC
- onsemi 50 V 1 A Diode General Purpose 2-Pin DO-214AC
- DiodesZetex 150 V 2 A Diode Fast Recovery 2-Pin DO-214AC
- onsemi 100 V 1 A Diode General Purpose 2-Pin DO-214AC GF1B
- Vishay 200 V 1 A Diode General Purpose 2-Pin DO-214AC
