onsemi 50 V 1 A Diode General Purpose 2-Pin DO-214AC GF1A
- RS Stock No.:
- 805-0407
- Mfr. Part No.:
- GF1A
- Brand:
- onsemi
This image is representative of the product range
Add 1900 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$28.75
(exc. GST)
$31.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10,550 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 1850 | $0.575 | $28.75 | - |
| 1900 - 3700 | $0.561 | $28.05 | 2% |
| 3750 + | $0.552 | $27.60 | 3% |
*price indicative
- RS Stock No.:
- 805-0407
- Mfr. Part No.:
- GF1A
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Diode Configuration | Single | |
| Series | GF1A | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 50μA | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 2μs | |
| Width | 2.95mm | |
| Standards/Approvals | No | |
| Length | 4.75mm | |
| Height | 2.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 50V | ||
Diode Configuration Single | ||
Series GF1A | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 50μA | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 2μs | ||
Width 2.95mm | ||
Standards/Approvals No | ||
Length 4.75mm | ||
Height 2.2mm | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 1.5A, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Related links
- onsemi 50 V 1 A Diode General Purpose 2-Pin DO-214AC
- onsemi 100 V 1 A Diode General Purpose 2-Pin DO-214AC
- onsemi 100 V 1 A Diode General Purpose 2-Pin DO-214AC GF1B
- DiodesZetex 150 V 1 A Diode General Purpose 2-Pin DO-214AC
- Vishay 200 V 1 A Diode General Purpose 2-Pin DO-214AC US1D-E3/61T
- DiodesZetex 150 V 1 A Diode General Purpose 2-Pin DO-214AC SBR1U150SA-13
- Vishay 200 V 1 A Diode General Purpose 2-Pin DO-214AC S1D-E3/61T
- Taiwan Semiconductor 600 V 1 A Diode General Purpose 2-Pin DO-214AC ES1J R3
