Vishay 600 V 330 A Diode Ultra Fast 3-Pin TO-244 VS-VSUD400CW60

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $368.30

View bulk pricing options

Subtotal (1 box of 10 units)*

$736.61

(exc. GST)

$810.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
10 - 40$73.661$736.61-
50 +$66.295$662.95$368.30

*price indicative

RS Stock No.:
145-2764
Mfr. Part No.:
VS-VSUD400CW60
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

TO-244

Maximum Continuous Forward Current If

330A

Peak Reverse Repetitive Voltage Vrrm

600V

Series

VSX

Diode Configuration

Common Cathode

Rectifier Type

Ultra Fast

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

1.2kA

Peak Reverse Current Ir

1.38mA

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

2.3V

Peak Reverse Recovery Time trr

240ns

Maximum Operating Temperature

150°C

Height

17.5mm

Standards/Approvals

No

Width

21mm

Length

93mm

Automotive Standard

No

COO (Country of Origin):
IT

Ultrafast Recovery Rectifiers 16A to 330A, Vishay Semiconductor


Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy