Vishay 600 V 5 A Ultralow VF Ultrafast Rectifier Recovery 3-Pin DPAK VS-5EWL06FNTR-M3
- RS Stock No.:
- 165-6027
- Mfr. Part No.:
- VS-5EWL06FNTR-M3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
$1,454.00
(exc. GST)
$1,600.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | $0.727 | $1,454.00 |
| 4000 - 6000 | $0.709 | $1,418.00 |
| 8000 + | $0.698 | $1,396.00 |
*price indicative
- RS Stock No.:
- 165-6027
- Mfr. Part No.:
- VS-5EWL06FNTR-M3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Ultralow VF Ultrafast Rectifier | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | VSX | |
| Diode Configuration | Single | |
| Rectifier Type | Recovery | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 125μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Maximum Forward Voltage Vf | 1.2V | |
| Peak Reverse Recovery Time trr | 70ns | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.73mm | |
| Diameter | 2.39mm | |
| Height | 2.39mm | |
| Standards/Approvals | IEC 61249-2-21, RoHS 2002/95/EC | |
| Width | 6.22mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Ultralow VF Ultrafast Rectifier | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series VSX | ||
Diode Configuration Single | ||
Rectifier Type Recovery | ||
Pin Count 3 | ||
Peak Reverse Current Ir 125μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Maximum Forward Voltage Vf 1.2V | ||
Peak Reverse Recovery Time trr 70ns | ||
Maximum Operating Temperature 175°C | ||
Length 6.73mm | ||
Diameter 2.39mm | ||
Height 2.39mm | ||
Standards/Approvals IEC 61249-2-21, RoHS 2002/95/EC | ||
Width 6.22mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
FRED Pt® Hyperfast Recovery Rectifiers
Range Features
Diodes and Rectifiers, Vishay Semiconductor
- RS Stock No. 1451720
- Mfr. Part No. VS-8EWH06FN-M3
- RS Stock No. 7481131
- Mfr. Part No. VS-ETL0806-M3
- RS Stock No. 6388485P
- Mfr. Part No. FEP16JT-E3
- RS Stock No. 6388485
- Mfr. Part No. FEP16JT-E3/45
Related links
- Vishay 600 V 5 A Ultralow VF Ultrafast Rectifier Recovery 3-Pin DPAK VS-5EWL06FNTR-M3
- Vishay 600 V 8 A Hyperfast Rectifier Recovery 3-Pin DPAK
- Vishay 600 V 8 A Hyperfast Rectifier Recovery 3-Pin DPAK VS-8EWH06FN-M3
- Vishay 600 V 8 A Ultrafast Rectifier Recovery 2-Pin TO-220AC
- Vishay 600 V 5 A Diode Fast Recovery 3-Pin DPAK
- Vishay 600 V 12 A Diode Soft Recovery 3-Pin DPAK
- Vishay 200 V 30 A Ultrafast Rectifier Recovery 3-Pin TO-247AC VS-60CPU02-N3
- Vishay 200 V 30 A Ultrafast Rectifier Recovery 3-Pin TO-247AC










