Vishay 600 V 330 A Diode Ultra Fast 3-Pin TO-244 VS-VSUD400CW60
- RS Stock No.:
- 903-3501
- Mfr. Part No.:
- VS-VSUD400CW60
- Brand:
- Vishay
This image is representative of the product range
Add 3 more to save $1.74
View bulk pricing optionsSubtotal (1 unit)*
$82.60
(exc. GST)
$90.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $82.60 | - |
| 3 - 4 | $82.02 | $1.74 |
| 5 + | $81.21 | $6.95 |
*price indicative
- RS Stock No.:
- 903-3501
- Mfr. Part No.:
- VS-VSUD400CW60
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-244 | |
| Maximum Continuous Forward Current If | 330A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | VSX | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Ultra Fast | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.2kA | |
| Peak Reverse Current Ir | 1.38mA | |
| Maximum Forward Voltage Vf | 2.3V | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Recovery Time trr | 240ns | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 93mm | |
| Height | 17.5mm | |
| Width | 21mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-244 | ||
Maximum Continuous Forward Current If 330A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series VSX | ||
Diode Configuration Common Cathode | ||
Rectifier Type Ultra Fast | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.2kA | ||
Peak Reverse Current Ir 1.38mA | ||
Maximum Forward Voltage Vf 2.3V | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Recovery Time trr 240ns | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 93mm | ||
Height 17.5mm | ||
Width 21mm | ||
Automotive Standard No | ||
Ultrafast Recovery Rectifiers 16A to 330A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 600 V 330 A Diode Ultra Fast 3-Pin TO-244 VS-VSUD400CW60
- Vishay 600 V 15 A Diode Ultra Fast 3-Pin DPAK
- Vishay 600 V 15 A Diode Ultra Fast 3-Pin DPAK VS-15AWL06FNTR-M3
- Vishay 600 V 160 A Diode Ultra Fast 4-Pin SOT-227
- Vishay 600 V 160 A Diode Ultra Fast 4-Pin SOT-227 VS-UFL230FA60
- Vishay 400 V 244 A Diode Switching 3-Pin TO-244
- Vishay 400 V 244 A Diode Switching 3-Pin TO-244 VS-HFA240NJ40CPBF
- Vishay 100 V 400 A Diode Schottky 3-Pin TO-244
