STMicroelectronics 100 V 30 A Diode Schottky 8-Pin PowerFLAT STPS30M100DJF-TR
- RS Stock No.:
- 165-5590
- Mfr. Part No.:
- STPS30M100DJF-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 15000 more to save $510.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$3,099.00
(exc. GST)
$3,408.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $1.033 | $3,099.00 | - |
| 15000 + | $0.999 | $2,997.00 | $510.00 |
*price indicative
- RS Stock No.:
- 165-5590
- Mfr. Part No.:
- STPS30M100DJF-TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | PowerFLAT | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | STPS30M100DJF | |
| Rectifier Type | Schottky | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Peak Reverse Current Ir | 40mA | |
| Maximum Forward Voltage Vf | 960mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 6.15mm | |
| Width | 5.2mm | |
| Height | 950μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type PowerFLAT | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series STPS30M100DJF | ||
Rectifier Type Schottky | ||
Pin Count 8 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Peak Reverse Current Ir 40mA | ||
Maximum Forward Voltage Vf 960mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 6.15mm | ||
Width 5.2mm | ||
Height 950μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 30A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
- RS Stock No. 8290352
- Mfr. Part No. STPS30M100DJF-TR
- RS Stock No. 1893981
- Mfr. Part No. STPS30H100DJF-TR
- RS Stock No. 1655633
- Mfr. Part No. STPS30L30DJF-TR
- RS Stock No. 8290472
- Mfr. Part No. STPS3045DJF-TR
Related links
- STMicroelectronics 100 V 30 A Diode Schottky 8-Pin PowerFLAT STPS30M100DJF-TR
- STMicroelectronics 100 V 30 A Diode Schottky 8-Pin PowerFLAT
- STMicroelectronics 100 V 8 A Diode High Voltage 5-Pin PowerFLAT
- STMicroelectronics 100 V 30 A Diode Schottky 8-Pin PowerFLAT STPS30H100DJF-TR
- STMicroelectronics 45 V 30 A Diode Schottky 8-Pin PowerFLAT
- STMicroelectronics 30 V 30 A Diode Schottky 8-Pin PowerFLAT
- STMicroelectronics 60 V 30 A Diode Schottky 8-Pin PowerFLAT
- STMicroelectronics 45 V 10 A Diode Schottky 8-Pin PowerFLAT












