STMicroelectronics 30 V 30 A Diode Schottky 8-Pin PowerFLAT STPS30L30DJF-TR

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$3,402.00

(exc. GST)

$3,741.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$1.134$3,402.00-
15000 +$1.02$3,060.0010%

*price indicative

RS Stock No.:
165-5633
Mfr. Part No.:
STPS30L30DJF-TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Diode

Package Type

PowerFLAT

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

8

Peak Non-Repetitive Forward Surge Current Ifsm

250A

Peak Reverse Current Ir

230mA

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

510mV

Maximum Operating Temperature

150°C

Height

950μm

Length

6.15mm

Standards/Approvals

No

Width

5.2mm

Automotive Standard

No

COO (Country of Origin):
CN

Schottky Barrier Diodes, 30A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy