STMicroelectronics 45 V 30 A Diode Schottky 8-Pin PowerFLAT STPS3045DJF-TR
- RS Stock No.:
- 829-0472
- Mfr. Part No.:
- STPS3045DJF-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$16.33
(exc. GST)
$17.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,940 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.633 | $16.33 |
*price indicative
- RS Stock No.:
- 829-0472
- Mfr. Part No.:
- STPS3045DJF-TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | PowerFLAT | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Single | |
| Series | STPS3045DJF | |
| Rectifier Type | Schottky | |
| Pin Count | 8 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Maximum Forward Voltage Vf | 640mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 80mA | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.15mm | |
| Width | 5.2mm | |
| Standards/Approvals | No | |
| Height | 950μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type PowerFLAT | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Single | ||
Series STPS3045DJF | ||
Rectifier Type Schottky | ||
Pin Count 8 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Maximum Forward Voltage Vf 640mV | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 80mA | ||
Maximum Operating Temperature 150°C | ||
Length 6.15mm | ||
Width 5.2mm | ||
Standards/Approvals No | ||
Height 950μm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 30A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 45 V 30 A Diode Schottky 8-Pin PowerFLAT
- STMicroelectronics 45 V 10 A Diode Schottky 8-Pin PowerFLAT
- STMicroelectronics 45 V 10 A Diode Schottky 8-Pin PowerFLAT STPS1045DEE-TR
- STMicroelectronics 100 V 30 A Diode Schottky 8-Pin PowerFLAT
- STMicroelectronics 100 V 30 A Diode Schottky 8-Pin PowerFLAT STPS30H100DJF-TR
- STMicroelectronics 30 V 30 A Diode Schottky 8-Pin PowerFLAT
- STMicroelectronics 60 V 30 A Diode Schottky 8-Pin PowerFLAT
- STMicroelectronics 60 V 30 A Diode Schottky 8-Pin PowerFLAT STPS30M60DJF-TR
