STMicroelectronics 45 V 30 A Diode Schottky 8-Pin PowerFLAT STPS3045DJF-TR
- RS Stock No.:
- 165-5637
- Mfr. Part No.:
- STPS3045DJF-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$2,784.00
(exc. GST)
$3,063.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.928 | $2,784.00 |
| 15000 + | $0.898 | $2,694.00 |
*price indicative
- RS Stock No.:
- 165-5637
- Mfr. Part No.:
- STPS3045DJF-TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | PowerFLAT | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Single | |
| Series | STPS3045DJF | |
| Rectifier Type | Schottky | |
| Pin Count | 8 | |
| Maximum Forward Voltage Vf | 640mV | |
| Peak Reverse Current Ir | 80mA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.15mm | |
| Standards/Approvals | No | |
| Width | 5.2mm | |
| Height | 950μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type PowerFLAT | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Single | ||
Series STPS3045DJF | ||
Rectifier Type Schottky | ||
Pin Count 8 | ||
Maximum Forward Voltage Vf 640mV | ||
Peak Reverse Current Ir 80mA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Maximum Operating Temperature 150°C | ||
Length 6.15mm | ||
Standards/Approvals No | ||
Width 5.2mm | ||
Height 950μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 30A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 45 V 30 A Diode Schottky 8-Pin PowerFLAT STPS3045DJF-TR
- STMicroelectronics 45 V 10 A Diode Schottky 8-Pin PowerFLAT
- STMicroelectronics 45 V 10 A Diode Schottky 8-Pin PowerFLAT STPS1045DEE-TR
- STMicroelectronics 100 V 30 A Diode Schottky 8-Pin PowerFLAT
- STMicroelectronics 30 V 30 A Diode Schottky 8-Pin PowerFLAT
- STMicroelectronics 60 V 30 A Diode Schottky 8-Pin PowerFLAT
- STMicroelectronics 170 V 8 A Diode Schottky 8-Pin PowerFLAT
- STMicroelectronics 100 V 30 A Diode Schottky 8-Pin PowerFLAT STPS30H100DJF-TR
