onsemi 30 V 500 mA Diode Schottky 2-Pin SOD-323 NSR0530HT1G
- RS Stock No.:
- 163-0277
- Mfr. Part No.:
- NSR0530HT1G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$99.00
(exc. GST)
$108.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,000 unit(s) shipping from 18 March 2027
- Plus 9,000 unit(s) shipping from 14 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.033 | $99.00 |
| 6000 - 9000 | $0.032 | $96.00 |
| 12000 + | $0.032 | $96.00 |
*price indicative
- RS Stock No.:
- 163-0277
- Mfr. Part No.:
- NSR0530HT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 500mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | NSR0530H | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 200μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2.5A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 620mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Length | 1.8mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 500mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series NSR0530H | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 200μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2.5A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 620mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Length 1.8mm | ||
Height 1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
- RS Stock No. 9209880
- Mfr. Part No. NSR0530HT1G
Each (In a Pack of 250)
$0.082
- RS Stock No. 9209880P
- Mfr. Part No. NSR0530HT1G
Each (Supplied on a Reel)
$0.082
- RS Stock No. 1453334
- Mfr. Part No. RB751V40T1G
Each (On a Reel of 3000)
$0.129
- RS Stock No. 0485543
- Mfr. Part No. PMEG3005AEA,115
Each (In a Pack of 20)
$0.394
Related links
- onsemi 30 V 500 mA Diode Schottky 2-Pin SOD-323 NSR0530HT1G
- onsemi 30 V 10 mA Diode Schottky 2-Pin SOD-323
- onsemi 30 V 10 mA Diode Schottky 2-Pin SOD-323 MMDL301T1G
- onsemi 30 V 500 mA Diode Schottky 2-Pin SOD-123
- onsemi 30 V 500 mA Diode Schottky 2-Pin SOD-123 MBR0530T1G
- onsemi 30 V 500 mA Diode Schottky 2-Pin SOD-123 MBR0530T3G
- DiodesZetex 30 V 500 mA Diode Schottky 2-Pin SOD-323
- Nexperia 30 V 500 mA Diode Schottky 2-Pin SOD-323








