onsemi 30 V 500 mA Diode Schottky 2-Pin SOD-323 NSR0530HT1G
- RS Stock No.:
- 920-9880
- Distrelec Article No.:
- 304-44-724
- Mfr. Part No.:
- NSR0530HT1G
- Brand:
- onsemi
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 250 units)*
$20.50
(exc. GST)
$22.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 250 unit(s) shipping from 09 November 2026
- Plus 3,000 unit(s) shipping from 18 March 2027
- Plus 9,000 unit(s) shipping from 14 July 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 250 - 500 | $0.082 | $20.50 | - |
| 750 - 1250 | $0.08 | $20.00 | 2% |
| 1500 + | $0.079 | $19.75 | 3% |
*price indicative
- RS Stock No.:
- 920-9880
- Distrelec Article No.:
- 304-44-724
- Mfr. Part No.:
- NSR0530HT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 500mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | NSR0530H | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 200μA | |
| Maximum Forward Voltage Vf | 620mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2.5A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Length | 1.8mm | |
| Width | 1.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 500mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series NSR0530H | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 200μA | ||
Maximum Forward Voltage Vf 620mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2.5A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Standards/Approvals No | ||
Length 1.8mm | ||
Width 1.35mm | ||
Automotive Standard No | ||
ON Semiconductor Schottky Barrier Diodes
Standards
Related links
- onsemi 30 V 500 mA Diode Schottky 2-Pin SOD-323
- onsemi 30 V 500 mA Diode Schottky 2-Pin SOD-123
- DiodesZetex 30 V 500 mA Diode Schottky 2-Pin SOD-323
- Nexperia 30 V 500 mA Diode Schottky 2-Pin SOD-323
- onsemi 30 V 500 mA Diode Schottky 2-Pin SOD-123 MBR0530T1G
- onsemi 30 V 500 mA Diode Schottky 2-Pin SOD-123 MBR0530T3G
- Nexperia 30 V 500 mA Diode Schottky 2-Pin SOD-323 PMEG3005AEA,115
- DiodesZetex 30 V 500 mA Diode Schottky 2-Pin SOD-323 B0530WS-7-F
