onsemi 30 V 10 mA Diode Schottky 2-Pin SOD-323 MMDL301T1G

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$240.00

(exc. GST)

$270.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.08$240.00-
6000 - 9000$0.078$234.002%
12000 +$0.077$231.003%

*price indicative

RS Stock No.:
145-4165
Mfr. Part No.:
MMDL301T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Surface

Package Type

SOD-323

Maximum Continuous Forward Current If

10mA

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

600mV

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

200nA

Maximum Operating Temperature

150°C

Standards/Approvals

Pb-Free, RoHS

Length

1.8mm

Height

1mm

Width

1.35mm

Automotive Standard

No

COO (Country of Origin):
CN

RF Schottky Diodes, ON Semiconductor


Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy