DiodesZetex 30 V 500 mA Diode Schottky 2-Pin SOD-323
- RS Stock No.:
- 922-8074
- Mfr. Part No.:
- B0530WS-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Add 6000 more to save $12.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$285.00
(exc. GST)
$312.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 25 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.095 | $285.00 | - |
| 6000 - 9000 | $0.093 | $279.00 | $12.00 |
| 12000 + | $0.091 | $273.00 | $48.00 |
*price indicative
- RS Stock No.:
- 922-8074
- Mfr. Part No.:
- B0530WS-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 500mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | B0530WS | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 450mV | |
| Peak Reverse Current Ir | 500μA | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.8mm | |
| Standards/Approvals | FBI | |
| Width | 1.4mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 500mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series B0530WS | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 450mV | ||
Peak Reverse Current Ir 500μA | ||
Maximum Operating Temperature 125°C | ||
Length 1.8mm | ||
Standards/Approvals FBI | ||
Width 1.4mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 300mA to 1A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 30 V 500 mA Diode Schottky 2-Pin SOD-323 B0530WS-7-F
- DiodesZetex 20 V 500 mA Diode Schottky 2-Pin SOD-323
- DiodesZetex 30 V 500 mA Diode Schottky 2-Pin SOD-123
- DiodesZetex 30 V 350 mA Diode Schottky 2-Pin SOD-323
- DiodesZetex 20 V 500 mA Diode Schottky 2-Pin SOD-323 B0520WS-7-F
- DiodesZetex 30 V 500 mA Diode Schottky 2-Pin SOD-123 B0530W-7-F
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-323
- DiodesZetex 30 V 350 mA Diode Schottky 2-Pin SOD-323 SD103BWSQ-7-F
