onsemi 30 V 10 mA Diode Schottky 2-Pin SOD-323 MMDL301T1G

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save 2%

View bulk pricing options

Subtotal (1 tape of 100 units)*

$21.50

(exc. GST)

$23.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,700 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 700$0.215$21.50-
800 - 1400$0.209$20.902%
1500 +$0.206$20.604%

*price indicative

Packaging Options:
RS Stock No.:
793-0826
Mfr. Part No.:
MMDL301T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Diode

Package Type

SOD-323

Maximum Continuous Forward Current If

10mA

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

600mV

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

200nA

Maximum Operating Temperature

150°C

Width

1.35mm

Length

1.8mm

Height

1mm

Standards/Approvals

Pb-Free, RoHS

Automotive Standard

No

RF Schottky Diodes, ON Semiconductor


Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy