onsemi 30 V 500 mA Diode Schottky 2-Pin SOD-123 MBR0530T3G
- RS Stock No.:
- 791-6069
- Mfr. Part No.:
- MBR0530T3G
- Brand:
- onsemi
This image is representative of the product range
Add 2500 more to save -
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$16.40
(exc. GST)
$18.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 8,500 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 2400 | $0.164 | $16.40 | - |
| 2500 - 4900 | $0.164 | $16.40 | - |
| 5000 + | $0.163 | $16.30 | - |
*price indicative
- RS Stock No.:
- 791-6069
- Mfr. Part No.:
- MBR0530T3G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 500mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | MBR0530 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 430mV | |
| Peak Reverse Current Ir | 130μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 5.5A | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 1.8mm | |
| Length | 2.84mm | |
| Height | 1.25mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 500mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series MBR0530 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 430mV | ||
Peak Reverse Current Ir 130μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 5.5A | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 1.8mm | ||
Length 2.84mm | ||
Height 1.25mm | ||
Automotive Standard No | ||
ON Semiconductor Schottky Barrier Diodes
Standards
- RS Stock No. 7916050
- Mfr. Part No. MBR0520LT3G
- RS Stock No. 0463432
- Mfr. Part No. MBR0520LT1G
- RS Stock No. 0249959
- Mfr. Part No. STPS0520Z
- RS Stock No. 1841058
- Mfr. Part No. NSR0620P2T5G
Related links
- onsemi 30 V 500 mA Diode Schottky 2-Pin SOD-123
- onsemi 30 V 500 mA Diode Schottky 2-Pin SOD-123 MBR0530T1G
- Nexperia 30 V 500 mA Diode Schottky 2-Pin SOD-123 PMEG3005EGWX
- Nexperia 30 V 500 mA Diode Schottky 2-Pin SOD-123
- DiodesZetex 30 V 500 mA Diode Schottky 2-Pin SOD-123
- onsemi 30 V 500 mA Diode Schottky 2-Pin SOD-323
- DiodesZetex 30 V 500 mA Diode Schottky 2-Pin SOD-123 B0530W-7-F
- Nexperia 30 V 500 mA Diode Schottky 2-Pin SOD-123 PMEG3005EH,115












