Nexperia 200 V 250 mA Diode General Purpose 2-Pin MiniMELF BAV102,115
- RS Stock No.:
- 168-9622
- Mfr. Part No.:
- BAV102,115
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-9622
- Mfr. Part No.:
- BAV102,115
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Peak Reverse Repetitive Voltage (Vrrm) | 200 V | |
| Maximum Continuous Forward Current (If) | 250 mA | |
| Product Type | Diode | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Package Type | MiniMELF | |
| Diode Configuration | Single | |
| Height | 1.6 mm | |
| Length | 3.7 mm | |
| Maximum Operating Temperature | 175 °C | |
| Minimum Operating Temperature | -65 °C | |
| Mount Type | Surface | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 9 A | |
| Peak Reverse Current (Ir) | 100 nA | |
| Peak Reverse Recovery Time (trr) | 50 ns | |
| Width | 1.6 mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Peak Reverse Repetitive Voltage (Vrrm) 200 V | ||
Maximum Continuous Forward Current (If) 250 mA | ||
Product Type Diode | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Package Type MiniMELF | ||
Diode Configuration Single | ||
Height 1.6 mm | ||
Length 3.7 mm | ||
Maximum Operating Temperature 175 °C | ||
Minimum Operating Temperature -65 °C | ||
Mount Type Surface | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 9 A | ||
Peak Reverse Current (Ir) 100 nA | ||
Peak Reverse Recovery Time (trr) 50 ns | ||
Width 1.6 mm | ||
Small Signal Switching Diodes, Nexperia
Features
Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance
Diodes and Rectifiers
Related links
- Nexperia 200 V 250 mA Diode General Purpose 2-Pin MiniMELF BAV102,115
- Nexperia 250 V 250 mA Diode General Purpose 2-Pin DO-35 BAV21,113
- Nexperia 200 V 250 mA Diode Switching 2-Pin DO-35 BAV20,113
- onsemi 200 V 200 mA Diode General Purpose 2-Pin SOD-123
- onsemi 200 V 200 mA Diode General Purpose 2-Pin SOD-123 MMSD3070
- Nexperia 200 V 1 A Rectifier & Schottky Diode General-Purpose Rectification 2-Pin SOD-323
- Nexperia 200 V 1 A Rectifier & Schottky Diode General-Purpose Rectification 2-Pin SOD-323 PNE20010EXD-QX
- Nexperia 100 V 200 mA Diode Switching 2-Pin MiniMELF
