WeEn Semiconductors Co., Ltd 500 V 9 A Diode General Purpose 2-Pin TO-220AC BYV29-500,127
- RS Stock No.:
- 103-5682
- Mfr. Part No.:
- BYV29-500,127
- Brand:
- WeEn Semiconductors Co., Ltd
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$71.55
(exc. GST)
$78.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 50 unit(s) shipping from 09 November 2026
- Plus 350 unit(s) shipping from 16 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $1.431 | $71.55 |
| 100 - 150 | $1.373 | $68.65 |
| 200 + | $1.33 | $66.50 |
*price indicative
- RS Stock No.:
- 103-5682
- Mfr. Part No.:
- BYV29-500,127
- Brand:
- WeEn Semiconductors Co., Ltd
Select all | Attribute | Value |
|---|---|---|
| Brand | WeEn Semiconductors Co., Ltd | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 9A | |
| Peak Reverse Repetitive Voltage Vrrm | 500V | |
| Series | BYV29-500 | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 50μA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 110A | |
| Maximum Forward Voltage Vf | 1.4V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 60ns | |
| Height | 9.4mm | |
| Standards/Approvals | No | |
| Length | 10.3mm | |
| Width | 4.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand WeEn Semiconductors Co., Ltd | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 9A | ||
Peak Reverse Repetitive Voltage Vrrm 500V | ||
Series BYV29-500 | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 50μA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 110A | ||
Maximum Forward Voltage Vf 1.4V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 60ns | ||
Height 9.4mm | ||
Standards/Approvals No | ||
Length 10.3mm | ||
Width 4.7mm | ||
Automotive Standard No | ||
Rectifier Diodes, WeEn Semiconductors
Diodes and Rectifiers, WeEn Semiconductors
Note
Related links
- WeEn Semiconductors Co., Ltd 500 V 9 A Diode Switching 2-Pin TO-220
- WeEn Semiconductors Co., Ltd 400 V 9 A Diode Switching 2-Pin TO-220
- WeEn Semiconductors Co.127
- WeEn Semiconductors Co., Ltd 600 V 8 A Diode Switching 2-Pin TO-220
- WeEn Semiconductors Co., Ltd 200 V 8 A Diode Switching 2-Pin TO-220
- WeEn Semiconductors Co.127
- WeEn Semiconductors Co.127
- WeEn Semiconductors Co.127
