Vishay 400 V 500 mA Diode General Purpose 2-Pin DO-213AA BYM07-400-E3/98
- RS Stock No.:
- 710-2774
- Mfr. Part No.:
- BYM07-400-E3/98
- Brand:
- Vishay
This image is representative of the product range
Add 640 more to save $12.16
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$21.76
(exc. GST)
$23.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,440 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 620 | $1.088 | $21.76 | - |
| 640 - 1240 | $1.069 | $21.38 | $12.16 |
| 1260 + | $1.05 | $21.00 | $47.88 |
*price indicative
- RS Stock No.:
- 710-2774
- Mfr. Part No.:
- BYM07-400-E3/98
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-213AA | |
| Maximum Continuous Forward Current If | 500mA | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Single | |
| Series | BYM07-xxx | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 10A | |
| Maximum Forward Voltage Vf | 1.35V | |
| Peak Reverse Current Ir | 5μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 50ns | |
| Maximum Operating Temperature | 175°C | |
| Length | 3.68mm | |
| Height | 1.68mm | |
| Diameter | 1.67mm | |
| Width | 1.68mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-213AA | ||
Maximum Continuous Forward Current If 500mA | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Single | ||
Series BYM07-xxx | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 10A | ||
Maximum Forward Voltage Vf 1.35V | ||
Peak Reverse Current Ir 5μA | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 50ns | ||
Maximum Operating Temperature 175°C | ||
Length 3.68mm | ||
Height 1.68mm | ||
Diameter 1.67mm | ||
Width 1.68mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- Diode Ultra Fast Rectifier 200V 0.5A
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Diodes Group Body Marking
- Application Note- Fundamentals of Rectifiers
- Application Note- High Speed Data Line Protection
- Application Note- Physical Explanation
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Superectifier Design Brings New Level of Reliability to Surface Mount Comp
- Application Note- Trim and Form Process Reccomendation
- COO (Country of Origin):
- TW
Glass Passivated Junction Fast Switching Plastic Rectifier
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 400 V 500 mA Diode Switching 2-Pin DO-213AA
- Vishay Switching Diode 500 mA, 2-Pin 800 V DO-213AA
- Vishay Switching Diode 500 mA, 2-Pin 800 V DO-213AA RGL34K-E3/98
- Vishay Silicon Junction 0.5 A, 2-Pin 400 V DO-213AA
- Vishay Silicon Junction 0.5 A, 2-Pin 400 V DO-213AA RGL34G-E3/98
- Vishay Silicon Junction 0.5 A, 2-Pin 400 V DO-213AA EGL34G-E3/98
- Vishay 400 V 1 A Diode Switching 2-Pin DO-213AB BYM11-400-E3/97
- Vishay 400 V 1 A Diode Switching 2-Pin DO-213AB
