STMicroelectronics 60 V 1 A Diode Schottky 2-Pin MELF TMBYV10-60FILM
- RS Stock No.:
- 145-8774
- Mfr. Part No.:
- TMBYV10-60FILM
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-8774
- Mfr. Part No.:
- TMBYV10-60FILM
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | MELF | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 500μA | |
| Maximum Operating Temperature | 125°C | |
| Diameter | 2.5mm | |
| Height | 2.65mm | |
| Length | 5.2mm | |
| Standards/Approvals | No | |
| Width | 2.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type MELF | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 500μA | ||
Maximum Operating Temperature 125°C | ||
Diameter 2.5mm | ||
Height 2.65mm | ||
Length 5.2mm | ||
Standards/Approvals No | ||
Width 2.65mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Schottky Barrier Diodes, up to 1A, STMicroelectronics
High power, efficiency and density.
Diodes and Rectifiers, STMicroelectronics
- RS Stock No. 8805434
- Mfr. Part No. STPS2L60
Each (In a Pack of 25)
$0.454
- RS Stock No. 0250549P
- Mfr. Part No. STPS1L60A
Each (Supplied on a Reel)
$0.377
- RS Stock No. 0100101
- Mfr. Part No. BYV27-200-TR
Each (On a Reel of 5000)
$1.284
- RS Stock No. 4862717
- Mfr. Part No. STPS3L60Q
Each (In a Pack of 10)
$0.577
Related links
- STMicroelectronics 60 V 1 A Diode Schottky 2-Pin MELF TMBYV10-60FILM
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin MELF
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin MELF TMBYV10-40FILM
- STMicroelectronics 80 V 500 mA Diode Schottky 2-Pin MELF
- STMicroelectronics 80 V 500 mA Diode Schottky 2-Pin MELF TMBAT49FILM
- Vishay 30 V 200 mA Diode Schottky 2-Pin Quadro Melf
- STMicroelectronics 60 V 3 A Diode Schottky 2-Pin SOD-128
- STMicroelectronics 60 V 2 A Diode Schottky 2-Pin SOD-123









