STMicroelectronics 60 V 2 A Diode Schottky 2-Pin SOD-123 STPS2L60ZFY
- RS Stock No.:
- 189-3978
- Mfr. Part No.:
- STPS2L60ZFY
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 15000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$462.00
(exc. GST)
$507.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.154 | $462.00 | - |
| 15000 + | $0.138 | $414.00 | 10% |
*price indicative
- RS Stock No.:
- 189-3978
- Mfr. Part No.:
- STPS2L60ZFY
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | STPS2L60ZFY | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Forward Voltage Vf | 660mV | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 21mA | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 2.7mm | |
| Height | 1mm | |
| Width | 1.8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series STPS2L60ZFY | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Forward Voltage Vf 660mV | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 21mA | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 2.7mm | ||
Height 1mm | ||
Width 1.8mm | ||
Automotive Standard AEC-Q101 | ||
- RS Stock No. 1894344
- Mfr. Part No. STPS2L60ZFY
- RS Stock No. 1894329
- Mfr. Part No. STPS2H100ZF
- RS Stock No. 1893973
- Mfr. Part No. STPS2H100ZF
- RS Stock No. 1894341
- Mfr. Part No. STPS2L40ZFY
Related links
- STMicroelectronics 60 V 2 A Diode Schottky 2-Pin SOD-123 STPS2L60ZFY
- STMicroelectronics 60 V 1 A Diode Schottky 2-Pin SOD-123
- STMicroelectronics 60 V 500 mA Diode Schottky 2-Pin SOD-123
- STMicroelectronics 60 V 1 A Diode Schottky 2-Pin SOD-123 STPS1L60ZF
- STMicroelectronics 60 V 1 A Diode Schottky 2-Pin SOD-123 STPS1L60ZFY
- Nexperia 60 V 2 A Diode Schottky 2-Pin SOD-123
- onsemi 60 V 2 A Diode Schottky 2-Pin SOD-123
- ROHM 60 V 2 A Diode Schottky 2-Pin SOD-123 RB068MM-60TR










