Vishay 200 V 2 A Avalanche Diode 2-Pin SOD-57 BYV27-200-TR
- RS Stock No.:
- 100-101
- Mfr. Part No.:
- BYV27-200-TR
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$6,495.00
(exc. GST)
$7,145.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30,000 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $1.299 | $6,495.00 |
*price indicative
- RS Stock No.:
- 100-101
- Mfr. Part No.:
- BYV27-200-TR
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Avalanche Diode | |
| Mount Type | Through Hole | |
| Package Type | SOD-57 | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | BYV27 | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 150μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.07V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 25ns | |
| Length | 26mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Avalanche Diode | ||
Mount Type Through Hole | ||
Package Type SOD-57 | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series BYV27 | ||
Pin Count 2 | ||
Peak Reverse Current Ir 150μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.07V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 25ns | ||
Length 26mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay Ultra Fast Avalanche Sinterglass Diode with Controlled avalanche characteristic.
Low forward voltage
Ultra fast recovery time
Glass passivated junction
Hermetically sealed package
Related links
- Vishay 200 V 2 A Avalanche Diode 2-Pin SOD-57 BYV27-200-TR
- Vishay 200 V 2 A Diode Switching 2-Pin SOD-57
- Vishay 200 V 2 A Diode Switching 2-Pin SOD-57 BYV27-200-TAP
- Vishay 400 V 2 A Avalanche Diode 2-Pin SOD-57 1N5060TAP
- Vishay 150 V 2 A Diode Avalanche 2-Pin SOD-57 BYV27-150-TAP
- Vishay 100 V 2 A Diode Switching 2-Pin SOD-57
- Vishay 100 V 2 A Diode Switching 2-Pin SOD-57 BYV27-100-TAP
- Vishay 600 V 3 A Avalanche Diode 2-Pin SOD-57 BYW76TAP
