RS PRO 50 Ω Coaxial Cable Screened, 500 m Black
- RS Stock No.:
- 178-4178
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $1,241.65
View bulk pricing optionsSubtotal (1 reel of 500 metres)*
$1,402.83
(exc. GST)
$1,543.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $1,402.83 | $2.806 | - |
| 5 + | $1,154.50 | $2.309 | $1,241.65 |
*price indicative
- RS Stock No.:
- 178-4178
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coaxial Cable | |
| Screened/Unscreened | Screened | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 500m | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coaxial Cable | ||
Screened/Unscreened Screened | ||
Characteristic Impedance 50Ω | ||
Cable Length 500m | ||
Jacket Colour Black | ||
Standards/Approvals RoHS Compliant | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- DE
RS PRO Unterminated RG174 PVC Coaxial Cable
A flexible and reliable RG174 coaxial cable with unterminated ends for the creation of bespoke cable assemblies. Commonly used in RF, antennas, CCTV and test and measurement applications.;The unterminated coax cable is constructed with a Copper clad Steel conductor for substantially higher strength and durability compared to Copper only cables. ;The Tinned Copper braided screen offers excellent EMI shielding and oxidation resistance while retaining flexibility. ;The coaxial cables solid Polyethylene insulation prevents signal distortion, reduces signal loss and offers a high level of structural support. The RG174 cable is protected by a chemical resistant PVC sheath creating a hardwearing coax cable suitable for industrial use.
Features and Benefits
RG174 coaxial cable;Unterminated ends;Copper Clad Steel (CCS) conductor;Tinned Copper braid shielding;Polyethylene dielectric ;PVC sheath;Operating temperature range -10 to +60°C;500m in length
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
- RS Stock No. 8884578
- Mfr. Part No. BU-P2249-C-48
Each
$43.65
Related links
- Mueller Electric 50 Ω Coaxial Cable Screened, 0.9 m Black
- RS PRO DEF STAN Multi-Core Industrial Cable 0.22mm² 500 m, Black Polyvinyl Chloride Sheath
- RS PRO DEF STAN Multi-Core Industrial Cable 0.5mm² 500 m, Black Polyvinyl Chloride Sheath
- RS PRO DEF STAN Multi-Core Industrial Cable 0.5mm² 500 m, Black Polyvinyl Chloride Sheath
- RS PRO 16/2/12C Multi-Core Industrial Cable Screened Black Polyvinyl Chloride Sheath
- RS PRO DEF STAN Multi-Core Industrial Cable 0.5mm² 500 m, Black Polyvinyl Chloride Sheath
- RS PRO 93 Ω Coaxial Cable Screened, 100 m Black
- RS PRO 75 Ω SDI Coaxial Cable Screened 23 AWG Black











