STMicroelectronics 80 V 500 mA Diode Schottky 2-Pin MELF TMBAT49FILM
- RS Stock No.:
- 168-6619
- Mfr. Part No.:
- TMBAT49FILM
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-6619
- Mfr. Part No.:
- TMBAT49FILM
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | MELF | |
| Maximum Continuous Forward Current If | 500mA | |
| Peak Reverse Repetitive Voltage Vrrm | 80V | |
| Diode Configuration | Single | |
| Series | TMBAT49 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 200μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 10A | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 125°C | |
| Diameter | 2.5mm | |
| Length | 5.2mm | |
| Height | 2.65mm | |
| Standards/Approvals | No | |
| Width | 2.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type MELF | ||
Maximum Continuous Forward Current If 500mA | ||
Peak Reverse Repetitive Voltage Vrrm 80V | ||
Diode Configuration Single | ||
Series TMBAT49 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 200μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 10A | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 125°C | ||
Diameter 2.5mm | ||
Length 5.2mm | ||
Height 2.65mm | ||
Standards/Approvals No | ||
Width 2.65mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, up to 1A, STMicroelectronics
High power, efficiency and density.
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 80 V 500 mA Diode Schottky 2-Pin MELF TMBAT49FILM
- STMicroelectronics 60 V 1 A Diode Schottky 2-Pin MELF
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin MELF
- STMicroelectronics 60 V 1 A Diode Schottky 2-Pin MELF TMBYV10-60FILM
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin MELF TMBYV10-40FILM
- Vishay 30 V 200 mA Diode Schottky 2-Pin Quadro Melf
- Taiwan Semiconductor 1 kV 1 A Diode Schottky 2-Pin MELF LL4007G L0G
- Vishay 40 V 30 mA Diode Schottky 2-Pin Quadro Melf LS101C-GS08
