STMicroelectronics 80 V 500 mA Diode Schottky 2-Pin MELF TMBAT49FILM

This image is representative of the product range

Get a bulk buy discount

Add 380 more to save $0.38

View bulk pricing options

Subtotal (1 pack of 10 units)*

$4.19

(exc. GST)

$4.61

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 30 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
10 - 370$0.419$4.19-
380 - 740$0.418$4.18$0.38
750 +$0.406$4.06$9.75

*price indicative

Packaging Options:
RS Stock No.:
687-0729
Mfr. Part No.:
TMBAT49FILM
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Diode

Package Type

MELF

Maximum Continuous Forward Current If

500mA

Peak Reverse Repetitive Voltage Vrrm

80V

Diode Configuration

Single

Series

TMBAT49

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

200μA

Maximum Forward Voltage Vf

1V

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

10A

Maximum Operating Temperature

125°C

Height

2.65mm

Length

5.2mm

Standards/Approvals

No

Width

2.65mm

Diameter

2.5mm

Automotive Standard

No

Schottky Barrier Diodes, up to 1A, STMicroelectronics


High power, efficiency and density.

Diodes and Rectifiers, STMicroelectronics


  • RS Stock No. 6870729P
  • Mfr. Part No. TMBAT49FILM
Each (Supplied on a Reel)
$0.419
  • RS Stock No. 8151197P
  • Mfr. Part No. BAS286-GS08
Each (Supplied on a Reel)
$0.209
  • RS Stock No. 0250347P
  • Mfr. Part No. STPS0560Z
Each (Supplied on a Reel)
$0.228
  • RS Stock No. 9209880
  • Mfr. Part No. NSR0530HT1G
Each (In a Pack of 250)
$0.081

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy