Siemens Monitoring Relay, 3 Phase, DPDT, Snap-On, 690 V ac
- RS Stock No.:
- 518-7051
- Mfr. Part No.:
- 3UG4614-1BR20
- Brand:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$553.89
(exc. GST)
$609.28
(inc. GST)
- RS Stock No.:
- 518-7051
- Mfr. Part No.:
- 3UG4614-1BR20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | DPDT | |
| Mount Type | Snap-On | |
| Supply AC Voltage | 690 V ac | |
| Function | Plug, Undervoltage Monitoring | |
| Height | 92 mm | |
| IP Rating | IP20 | |
| Length | 91 mm | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Operating Temperature | 25 °C | |
| Power Consumption | 2 W | |
| Series | 3UG4 | |
| Standards/Approvals | RoHS | |
| Switching Voltage | 690 V ac | |
| Terminal Type | Screw | |
| Width | 22.5 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration DPDT | ||
Mount Type Snap-On | ||
Supply AC Voltage 690 V ac | ||
Function Plug, Undervoltage Monitoring | ||
Height 92 mm | ||
IP Rating IP20 | ||
Length 91 mm | ||
Maximum Operating Temperature 60 °C | ||
Minimum Operating Temperature 25 °C | ||
Power Consumption 2 W | ||
Series 3UG4 | ||
Standards/Approvals RoHS | ||
Switching Voltage 690 V ac | ||
Terminal Type Screw | ||
Width 22.5 mm | ||
- COO (Country of Origin):
- DE
Siemens 3UG4 Series Monitoring Relay, DPDT Contact Configuration, Phase/Voltage Monitoring Application - 3UG4614-1BR20
This monitoring relay is designed for phase and voltage monitoring in industrial applications. It plays a vital role in protecting equipment against phase failure, imbalance, and undervoltage conditions. Its robust construction and broad voltage sensing range facilitate dependable operation in various environments.
Features & Benefits
• Detects undervoltage to safeguard equipment
• Monitors three-phase conditions for proper performance
• DPDT contact configuration supports diverse applications
• Adjustable response delay improves operational reliability
• Designed for DIN rail mounting for straightforward integration
• Compact dimensions aid in space-efficient setups
Applications
• Phase monitoring in motors and generators
• Voltage detection in industrial automation systems
• Equipment protection within control panels
• Real-time monitoring in power distribution systems
What is the voltage sensing range of this relay?
The device senses voltages from 160 to 690V AC, covering a wide operational range to accommodate various applications.
How can I install this relay effectively?
It can be mounted on a DIN rail, ensuring a simple and efficient installation for control panels or electrical enclosures.
Is it suitable for harsh environmental conditions?
Yes, it functions within a temperature range of -25°C to +60°C, ensuring reliability in challenging environments.
What maintenance does this device require?
Regular checks on connections and performance are advisable to maintain optimal operation and prevent unexpected failures.
Can it be used with various types of motors?
Yes, it is compatible with different motor types, offering monitoring for phase voltage and fault protection.
- RS Stock No. 0890752
- Mfr. Part No. 3RF3900-0EA18
Each
$158.83
- RS Stock No. 0832097
- Mfr. Part No. PPB01CM48W4
Each
$380.76
RS Better World
- RS Stock No. 0149160
- Mfr. Part No. 3UG5514-1BR20
Each
$553.89
- RS Stock No. 0146480
- Mfr. Part No. RM35TF30
Each
$615.29
Related links
- Siemens Monitoring Relay DPDT 5mA to 5A 690 V ac
- Siemens Monitoring Relay DPDT 690V ac 690 V dc
- Siemens Monitoring Relay, 3 Phase
- Siemens Monitoring Relay 160/690 V ac Monitor Range Snap-On 690 V ac
- Siemens Monitoring Relay DPDT 200V ac, 690 V ac
- Siemens Monitoring Relay DPDT 690 V dc
- Siemens Monitoring Relay DPDT 120V ac, 690 V ac
- Siemens Monitoring Relay DPDT 320V ac, 500 V ac












