Semikron Danfoss 1.2 kV 70 A Diode Rectifier Diode 2-Pin E-12 SKN 70/12

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$68.22

(exc. GST)

$75.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 65 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$68.22-
10 - 49$66.871%
50 - 99$64.775%
100 - 249$63.157%
250 +$61.829%

*price indicative

RS Stock No.:
656-451
Mfr. Part No.:
SKN 70/12
Brand:
Semikron Danfoss
Find similar products by selecting one or more attributes.
Select all

Brand

Semikron Danfoss

Mount Type

Stud Mount

Product Type

Diode

Package Type

E-12

Maximum Continuous Forward Current If

70A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Diode Configuration

Stud Anode

Rectifier Type

Rectifier Diode

Pin Count

2

Peak Reverse Current Ir

10mA

Maximum Forward Voltage Vf

1.5V

Peak Non-Repetitive Forward Surge Current Ifsm

1.2kA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

180°C

Standards/Approvals

No

Length

146mm

Width

12mm

Automotive Standard

No

COO (Country of Origin):
BR

Stud Mounting Rectifier Diodes


High current rectifier diodes from Semikron housed in standard stud-mounting cases. Due to the excellent thermal coupling between the device and heatsink stud mounting offers high reliability at high operating currents. With voltage ratings of up to 1700 V these diodes are suitable for most high power rectification applications. Both Stud Anode and Stud Cathode diode configurations are available.

High voltage and current ratings

Robust high-reliability hermetically sealed case

Low thermal resistance between device and heatsink

SKN types have the Anode connected to the stud body

SKR types have the Cathode connected to the stud body

Diodes and Rectifiers, Semikron


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy