Siemens Fuse Switch Disconnector, 1-Pole, 630A

Subtotal (1 unit)*

$549.98

(exc. GST)

$604.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$549.98

*price indicative

RS Stock No.:
143-456
Mfr. Part No.:
3NP1161-1DA14
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fuse Switch Disconnector

Number of Poles

1

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Floor

Electrical Phase

3

Switching Voltage

690V

Switching Current

630A

Terminal Type

Clamp Terminal

IP Rating

IP20, IP30, IP40

Mechanical Fuse Size

NH0-NH1

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA, CE, EAC, RoHS

COO (Country of Origin):
CZ
The Siemens fuse switch disconnector 3NP1 is a 1 pole, NH3 model rated for 630 A, designed for assembly and installation on a mounting plate. It features a flat terminal and includes the Fuse Monitoring Electronic EFM15, along with a cover level of 70 mm, ensuring enhanced safety and performance in electrical systems.

Sealable

Extension auxiliary switch

Locking capability

IP40 IP30 and IP20 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy