Toshiba 15 V 100 mA Diode 2-Pin SOD-523 1SS389(F)
- RS Stock No.:
- 362-513
- Mfr. Part No.:
- 1SS389(F)
- Brand:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $0.12
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$2.16
(exc. GST)
$2.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 100 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.216 | $2.16 | - |
| 20 - 40 | $0.21 | $2.10 | $0.12 |
| 50 - 90 | $0.204 | $2.04 | $0.60 |
| 100 + | $0.199 | $1.99 | $1.70 |
*price indicative
- RS Stock No.:
- 362-513
- Mfr. Part No.:
- 1SS389(F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-523 | |
| Maximum Continuous Forward Current If | 100mA | |
| Peak Reverse Repetitive Voltage Vrrm | 15V | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 20μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Width | 800μm | |
| Height | 600μm | |
| Length | 1.2mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-523 | ||
Maximum Continuous Forward Current If 100mA | ||
Peak Reverse Repetitive Voltage Vrrm 15V | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Peak Reverse Current Ir 20μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Width 800μm | ||
Height 600μm | ||
Length 1.2mm | ||
- COO (Country of Origin):
- JP
- RS Stock No. 0362301
- Mfr. Part No. 1SS387(TPH3,F)
Each (In a Pack of 10)
$0.289
- RS Stock No. 7560486
- Mfr. Part No. CRG01(T5L,TEMQ)
Each (In a Pack of 10)
$0.329
- RS Stock No. 0362311
- Mfr. Part No. 1SS404(F)
Each (In a Pack of 10)
$0.405
- RS Stock No. 7560483
- Mfr. Part No. CRG04(T5L,TEMQ)
Each (In a Pack of 10)
$0.21
Related links
- Toshiba 15 V 200 mA Diode Schottky 2-Pin SOD-323 1SS367(TPH3,F)
- DiodesZetex 1 Single 300 mW 6 % Surface 2-Pin SOD-523
- Toshiba 45 V 100 mA Diode Schottky 2-Pin SOD-523 1SS388(TPH3,F)
- Toshiba 15 V 200 mA Diode Schottky 3-Pin SC-70 1SS372(F)
- Toshiba 85 V 100 mA Diode Switching 2-Pin SOD-523 1SS387(TPH3,F)
- Toshiba 25 V 50 mA Diode Schottky 2-Pin SOD-523 1SS405(F)
- Toshiba 35 V 200 mA Diode Schottky 2-Pin SOD-523 1SS420(TPL3,F)
- Microchip 15 V 50 A Rectifier & Schottky Diode 2-Pin SMT UPS115UE3/TR7







