Diodes Inc, 15V Zener Diode 6% 300 mW SMT 2-Pin SOD-523
- RS Stock No.:
- 122-2851
- Mfr. Part No.:
- BZT52C15T-7
- Brand:
- DiodesZetex
3100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.053
(exc. GST)
$0.058
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.053 | $159.00 |
6000 - 9000 | $0.052 | $156.00 |
12000 + | $0.051 | $153.00 |
*price indicative
- RS Stock No.:
- 122-2851
- Mfr. Part No.:
- BZT52C15T-7
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 15V Zener Diode 6% 300 mW SMT 2-Pin SOD-523
- Diodes Inc, 3.3V Zener Diode 6% 300 mW SMT 2-Pin SOD-523
- Diodes Inc, 15V Zener Diode ±2% 350 mW SMT 2-Pin SOD-523
- Diodes Inc, 15V Zener Diode 5% 150 mW SMT 2-Pin SOD-523
- Diodes Inc, 5.1V Zener Diode 6% 300 mW SMT 2-Pin SOD-523
- Diodes Inc, 7.5V Zener Diode 6% 300 mW SMT 2-Pin SOD-523
- Diodes Inc, 3.6V Zener Diode 6% 300 mW SMT 2-Pin SOD-523
- Nexperia, 15V Zener Diode 2% 300 mW SMT 2-Pin SOD-523