Toshiba 15 V 200 mA Diode Schottky 2-Pin SOD-323 1SS367(TPH3,F)
- RS Stock No.:
- 362-496
- Mfr. Part No.:
- 1SS367(TPH3,F)
- Brand:
- Toshiba
This image is representative of the product range
Add 20 more to save $0.16
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$4.09
(exc. GST)
$4.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 April 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.409 | $4.09 | - |
| 20 - 40 | $0.401 | $4.01 | $0.16 |
| 50 - 90 | $0.393 | $3.93 | $0.80 |
| 100 + | $0.385 | $3.85 | $2.40 |
*price indicative
- RS Stock No.:
- 362-496
- Mfr. Part No.:
- 1SS367(TPH3,F)
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 15V | |
| Diode Configuration | Single | |
| Series | 1SS367 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 20μA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Maximum Forward Voltage Vf | 500mV | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Width | 1.25mm | |
| Length | 1.7mm | |
| Height | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 15V | ||
Diode Configuration Single | ||
Series 1SS367 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 20μA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Maximum Forward Voltage Vf 500mV | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Width 1.25mm | ||
Length 1.7mm | ||
Height 900μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Related links
- Toshiba 5 V 30 mA Diode Schottky 2-Pin SOD-323 1SS315(TPH3,F)
- Toshiba 15 V 200 mA Diode Schottky 3-Pin SC-70 1SS372(F)
- Toshiba 85 V 100 mA Diode Switching 2-Pin SOD-323 1SS352(TPH3,F)
- Toshiba 250 V 100 mA Diode Switching 2-Pin SOD-323 1SS403(TPH3,F)
- Vishay 30 V 200 mA Diode Schottky 2-Pin SOD-323
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-323
- Nexperia 40 V 200 mA Diode Schottky 2-Pin SOD-323
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-323 1PS76SB10,115
