Microchip 15 V 50 A Rectifier & Schottky Diode 2-Pin SMT UPS115UE3/TR7

Subtotal (1 reel of 3000 units)*

$4,761.00

(exc. GST)

$5,238.00

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$1.587$4,761.00

*price indicative

RS Stock No.:
332-930
Mfr. Part No.:
UPS115UE3/TR7
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

SMT

Maximum Continuous Forward Current If

50A

Peak Reverse Repetitive Voltage Vrrm

15V

Series

UPS115U

Diode Configuration

Single

Pin Count

2

Standards/Approvals

No

Automotive Standard

No

The Microchip High efficiency Schottky rectifiers offer power handling capabilities previously found only in much larger packages. They are ideal for SMD applications that operate at high frequencies. In addition to its size advantages, Powermite package features include a full metallic bottom that eliminates the possibility of solder flux entrapment during assembly, and a unique locking tab acts as an integral heat sink. Its innovative design makes this device ideal for use with automatic insertion equipment.

Low profile package

Ultra low forward voltage provides higher efficiency

Supplied in 8mm tape and reel

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy