onsemi 2N5195G Transistor, -4 A PNP, -80 V, 3-Pin TO-225

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$10.09

(exc. GST)

$11.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 09 November 2026
  • Plus 85 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 120$2.018$10.09-
125 - 245$1.99$9.951%
250 +$1.958$9.792%

*price indicative

Packaging Options:
RS Stock No.:
774-3414
Mfr. Part No.:
2N5195G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

-4A

Maximum Collector Emitter Voltage Vceo

-80V

Package Type

TO-225

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

80V

Maximum Power Dissipation Pd

40W

Maximum Emitter Base Voltage VEBO

5V

Minimum Operating Temperature

-65°C

Minimum DC Current Gain hFE

20

Transistor Polarity

PNP

Maximum Transition Frequency ft

1MHz

Maximum Operating Temperature

150°C

Pin Count

3

Width

3mm

Series

2N5195

Standards/Approvals

No

Length

7.8mm

Height

27.73mm

Automotive Standard

No

General Purpose PNP Transistors, Over 1A, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy