Microchip 150 V 125 A Diode 2-Pin B MELF 1N5811US
- RS Stock No.:
- 333-163
- Mfr. Part No.:
- 1N5811US
- Brand:
- Microchip
Subtotal (1 box of 41 units)*
$1,035.29
(exc. GST)
$1,138.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 14 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 41 + | $25.251 | $1,035.29 |
*price indicative
- RS Stock No.:
- 333-163
- Mfr. Part No.:
- 1N5811US
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | B MELF | |
| Maximum Continuous Forward Current If | 125A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Single | |
| Series | 1N5811 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 30ns | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type B MELF | ||
Maximum Continuous Forward Current If 125A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Single | ||
Series 1N5811 | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 30ns | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Microchip Ultrafast Recovery rectifier diode series is military qualified and is ideal for high reliability applications where a failure cannot be tolerated. The industry recognized 6.0 amp rated rectifiers with working peak reverse voltages from 50 to 150 volts are hermetically sealed with void less glass construction using an internal Category 1 metallurgical bond. These devices are available in both surface mount MELF and leaded package configurations. Microchip also offers numerous other rectifier products to meet higher and lower current ratings with various recovery time requirements including standard, fast and ultrafast device types in both through hole and surface mount packages.
Void less hermetically sealed glass package
Quadruple layer passivation
Extremely robust construction
Void less hermetically sealed glass package
Quadruple layer passivation
Extremely robust construction
- RS Stock No. 0332991
- Mfr. Part No. 1N6642US
Each (In a Box of 45)
$23.209
- RS Stock No. 2098032
- Mfr. Part No. CD214B-S2D
Each (In a Pack of 50)
$0.603
- RS Stock No. 2098005
- Mfr. Part No. CD214A-FS1D
Each (In a Pack of 50)
$0.467
- RS Stock No. 0301091
- Mfr. Part No. VS-60EPU02-N3
Each
$8.53
Related links
- Microchip 150 V 125 A Diode 2-Pin B JANTX1N5811
- Microchip 150 V 35 A Diode 2-Pin A 1N5806
- Microchip 150 V 35 A Diode 2-Pin A JANTX1N5806
- Microchip 150 V 35 A Diode 2-Pin D-5A 1N5806US
- Microchip 600 V 100 A Diode 2-Pin B JANTX1N5552
- Vishay 2200 V 600 A Diode High Voltage 2-Pin B-8 VS-SD600N22PC
- Semikron 800 V 125 A Rectifier Diode Stud Version 2-Pin Module SKN 100/08
- Semikron 1600 V 125 A Rectifier Diode Stud Version 2-Pin Module SKN 100/16












