Vishay 200 V 60 A Diode Recovery Rectifier 2-Pin TO-247AC VS-60EPU02-N3

This image is representative of the product range

Get a bulk buy discount

Add 7 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$8.53

(exc. GST)

$9.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
  • Plus 299 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 6$8.53-
7 - 12$8.381%
13 +$8.233%

*price indicative

Packaging Options:
RS Stock No.:
301-091
Mfr. Part No.:
VS-60EPU02-N3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-247AC

Maximum Continuous Forward Current If

60A

Peak Reverse Repetitive Voltage Vrrm

200V

Series

VS-60EPU02-N3

Diode Configuration

Single

Rectifier Type

Recovery Rectifier

Pin Count

2

Maximum Forward Voltage Vf

1.08V

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

50μA

Peak Non-Repetitive Forward Surge Current Ifsm

800A

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

35ns

Standards/Approvals

RoHS

Width

5.3mm

Length

15.9mm

Height

20.7mm

Diameter

20.7mm

Automotive Standard

No

FRED Pt® Ultrafast Recovery Rectifiers, over 10A


Diodes and Rectifiers, Vishay Semiconductor


  • RS Stock No. 0301091P
  • Mfr. Part No. VS-60EPU02-N3
Each (Supplied in a Tube)
$8.53
  • RS Stock No. 9194390
  • Mfr. Part No. VS-60EPU02-N3
Each (In a Tube of 25)
$4.479
Each
$8.96
  • RS Stock No. 0301079P
  • Mfr. Part No. VS-60APU02-N3
Each (Supplied in a Tube)
$8.21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy