Microchip 75 V 2.5 A Switching Diode 2-Pin D-5D 1N6642US
- RS Stock No.:
- 332-991
- Mfr. Part No.:
- 1N6642US
- Brand:
- Microchip
Subtotal (1 box of 45 units)*
$1,044.41
(exc. GST)
$1,148.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 135 unit(s), ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 45 + | $23.209 | $1,044.41 |
*price indicative
- RS Stock No.:
- 332-991
- Mfr. Part No.:
- 1N6642US
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Switching Diode | |
| Mount Type | Surface | |
| Package Type | D-5D | |
| Maximum Continuous Forward Current If | 2.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 75V | |
| Diode Configuration | Single | |
| Series | 1N6642US | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Switching Diode | ||
Mount Type Surface | ||
Package Type D-5D | ||
Maximum Continuous Forward Current If 2.5A | ||
Peak Reverse Repetitive Voltage Vrrm 75V | ||
Diode Configuration Single | ||
Series 1N6642US | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Microchip Switching diode is a popular surface mount equivalent JEDEC registered switching or signal diodes which are military qualified and available with internal metallurgical bonded construction. These small low capacitance diodes with very fast switching speeds are hermetically sealed and bonded into a D-5D package.
Ultra fast recovery time
Very low capacitance
Metallurgically bonded
Non cavity glass package
Related links
- Microchip 75 V 4 A Switching Diode 2-Pin DO-35 JANTX1N4150-1
- Microchip 75 V 200 mA Switching Diode 2-Pin DO-35
- Microchip 75 V 200 mA Switching Diode 2-Pin DO-35 1N4148-1
- Microchip 75 V 200 mA Switching Diode 2-Pin DO-213AA JANTX1N4148UR-1
- Microchip 75 V 200 mA Switching Diode 2-Pin DO-35 JAN1N4148-1
- Microchip 75 V 200 mA Switching Diode 2-Pin DO-35 1N914
- Vishay 200 V 2 A Switching Diode 2-Pin DO-214AC BYG22DHE3_A/H
- Vishay 200 V 2 A Switching Diode 2-Pin DO-214AC BYG22DHE3/TR
